
* Images are for reference only
SN74LV06ADRE4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LV06ADRE4
- JLCPCB Part #
- C3010204
- Package
- SOIC-14
- Description
- -40℃~+125℃ 20uA 2V~5.5V 7.5ns@5V,50pF 74LV SOIC-14 Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1754
200+
$0.0680
500+
$0.0656
1000+
$0.0644
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?