
* Images are for reference only
SN74LS628D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LS628D
- JLCPCB Part #
- C1540000
- Package
- SOIC-14
- Description
- 0℃~+70℃ 4.75V~5.25V SOIC-14 Voltage Controlled Oscillators (VCOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6718
200+
$1.4209
500+
$1.3711
1000+
$1.3471
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?