
* Images are for reference only
SN74LS27DE4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LS27DE4
- JLCPCB Part #
- C17585232
- Package
- SOIC-14
- Description
- 0℃~+70℃ 15ns@5V,15pF 2V 3 4.75V~5.25V 400uA 74LS Series 800mV 8mA NOR Gate SOIC-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7293
200+
$0.6908
500+
$0.6667
1000+
$0.6555
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?