
* Images are for reference only
SN74LS08DG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LS08DG4
- JLCPCB Part #
- C4470038
- Package
- SOIC-14
- Description
- 0℃~+70℃ 20ns@5V,15pF 2V 4 4.75V~5.25V 400uA 74LS Series 800mV 8mA AND Gate SOIC-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2537
1000+
$0.0982
2500+
$0.0948
5000+
$0.0930
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?