
* Images are for reference only
SN74HCS32QDYYRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74HCS32QDYYRQ1
- JLCPCB Part #
- C4469370
- Package
- SO-14T-23-THIN
- Description
- -40℃~+125℃ 1.5V~4.2V 12ns@6V,50pF 2V~6V 2uA 4 7.8mA 7.8mA 74HCS Series OR Gate SO-14T-23-THIN Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.5044
10+
$0.4915
30+
$0.4835
100+
$0.4738
Related Products
Welcome back, may I help you?