
* Images are for reference only
SN74HC86QPWRG4Q1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74HC86QPWRG4Q1
- JLCPCB Part #
- C2867893
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.5V~4.2V 25ns@6V,50pF 2V~6V 4 40uA 5.2mA 5.2mA 500mV~1.8V 74HC Series XOR Gate TSSOP-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5413
200+
$0.2104
500+
$0.2024
1000+
$0.1992
Related Products
Welcome back, may I help you?