
* Images are for reference only
SN74HC4852QDRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74HC4852QDRQ1
- JLCPCB Part #
- C2673399
- Package
- SOIC-16
- Description
- -40℃~+125℃ 17.5ns 250Ω 2V~6V 40ns 4:1 78ns SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 61
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 61
In-stock Item Pricing
Qty Unit Price
1+
$0.6537
10+
$0.5204
30+
$0.4546
100+
$0.3887
500+
$0.3486
1000+
$0.3293
Related Products
Welcome back, may I help you?