
* Images are for reference only
SN74HC393N
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74HC393N
- JLCPCB Part #
- C5329
- Package
- DIP-14
- Description
- -40℃~+85℃ 2 2V~6V 36MHz Asynchronous Divide-by-2 Falling Edge Up Counter DIP-14 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9938
10+
$0.8102
25+
$0.6620
100+
$0.5702
500+
$0.5170
1000+
$0.4880
Related Products
Welcome back, may I help you?