
* Images are for reference only
SN74HC373AN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74HC373AN
- JLCPCB Part #
- C2865577
- Package
- PDIP-20
- Description
- -40℃~+85℃ 12ns 2V~6V 7.8mA 7.8mA 74HC D Latch Tri-State PDIP-20 Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3578
10+
$0.2824
30+
$0.2502
100+
$0.2099
500+
$0.1920
1000+
$0.1813
Related Products
Welcome back, may I help you?