
* Images are for reference only
SN74CBTS6800PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74CBTS6800PWR
- JLCPCB Part #
- C2876943
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 10 20Ω 250ps 4V~5.5V Bidirectional analog channel、Fault protection TSSOP-24 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.2305
10+
$4.1310
30+
$4.0652
100+
$3.9993
Welcome back, may I help you?