
* Images are for reference only
SN74CBTD3861DBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74CBTD3861DBR
- JLCPCB Part #
- C1880246
- Package
- SSOP-24-208mil
- Description
- -40℃~+85℃ 0.35ns 1.5mA 4.5V~5.5V Output enable high-impedance、Level shifting Single Supply SSOP-24-208mil Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.5445
10+
$0.5317
30+
$0.5220
100+
$0.5124
Related Products
Welcome back, may I help you?