This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SN74AUP2G79DCUR

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74AUP2G79DCUR
JLCPCB Part #
C201569
Package
VSSOP-8-0.5mm
Description
-40℃~+85℃ 1.5pF 266MHz 4mA 4mA 500nA 6.3ns@3.3V,30pF 600ps 74AUP Series 800mV~3.6V D-Type Rising Edge VSSOP-8-0.5mm Flip Flops ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9220
10+ $0.8995
30+ $0.8850
100+ $0.8705

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons