
* Images are for reference only
SN74AUP2G125DCUR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74AUP2G125DCUR
- JLCPCB Part #
- C2862074
- Package
- VSSOP-8
- Description
- -40℃~+85℃ 0.8V~3.6V 0.9uA 1 2 3.1ns@3.3V,15pF 4mA 4mA 74AUP Schmitt trigger Tri-State Unidirectional VSSOP-8 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$1.0077
10+
$0.8997
30+
$0.7981
100+
$0.7223
500+
$0.6917
1000+
$0.6772
Related Products
Welcome back, may I help you?