This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74AUP1G32DSF2

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74AUP1G32DSF2
JLCPCB Part #
C2864776
Package
SON-6(1x1)
Description
-40℃~+85℃ 1 1.6V~2V 4mA 4mA 500nA 6.4ns@3.3V,30pF 74AUP Series 800mV~3.6V OR Gate SON-6(1x1) Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5010
200+ $0.1950
500+ $0.1869
1000+ $0.1837

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons