
* Images are for reference only
SN74AUC2G66DCTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74AUC2G66DCTR
- JLCPCB Part #
- C3656934
- Package
- MSOP-8
- Description
- -40℃~+85℃ 17Ω 1:1 2 2.3ns 2ns 400MHz 500ps 7pF 800mV~2.7V MSOP-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.4592
10+
$0.4480
30+
$0.4416
100+
$0.4335
Related Products
Welcome back, may I help you?