
* Images are for reference only
SN74AUC2G53DCUR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74AUC2G53DCUR
- JLCPCB Part #
- C2673944
- Package
- VSSOP-8-0.5mm
- Description
- -40℃~+85℃ 100ps 198MHz 20Ω 2:1 6pF 800mV~2.7V VSSOP-8-0.5mm Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2505
50+
$0.1606
150+
$0.1156
500+
$0.0771
3000+
$0.0659
6000+
$0.0595
Related Products
Welcome back, may I help you?