
* Images are for reference only
SN74AUC2G04YZPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74AUC2G04YZPR
- JLCPCB Part #
- C2866022
- Package
- DSBGA-6
- Description
- -40℃~+85℃ 0V~700mV 1 1.5ns@2.5V,30pF 1.7V 10uA 2 74AUC 800mV~2.7V 9mA 9mA DSBGA-6 Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.3216
10+
$0.3152
30+
$0.3104
100+
$0.3055
Related Products
Welcome back, may I help you?