
* Images are for reference only
SN74AUC1G66DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74AUC1G66DBVR
- JLCPCB Part #
- C2865173
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 100ps 170MHz 7pF 800mV~2.7V 9Ω SOT-23-5 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.4349
10+
$0.4237
30+
$0.4172
100+
$0.4092
Related Products
Welcome back, may I help you?