
* Images are for reference only
SN74AS163D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74AS163D
- JLCPCB Part #
- C3827775
- Package
- SOIC-16
- Description
- 0℃~+70℃ 1 4.5V~5.5V 40MHz Divide-by-2 Rising Edge Synchronous SOIC-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1159
200+
$2.3669
500+
$2.2833
1000+
$2.2430
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?