This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74ALVCH16260DGR

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74ALVCH16260DGR
JLCPCB Part #
C3208060
Package
TSSOP-56
Description
-40℃~+85℃ 1.1ns 1.5ns 1.65V~3.6V 12 24mA 24mA 4.3ns 40uA 74ALVCH D Latch Tri-State TSSOP-56 Latches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4945
200+ $0.1927
500+ $0.1847
1000+ $0.1815

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons