This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74ALVC04PW

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74ALVC04PW
JLCPCB Part #
C2861587
Package
TSSOP-14
Description
-40℃~+85℃ 1 1.65V~3.6V 1.7V~2V 10uA 2.8ns@3.3V,50pF 24mA 24mA 6 700mV~800mV 74ALVC TSSOP-14 Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0565
200+ $0.4095
500+ $0.3950
1000+ $0.3886

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons