
* Images are for reference only
SN74ALS541DW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74ALS541DW
- JLCPCB Part #
- C206184
- Package
- SOIC-20-300mil
- Description
- 0℃~+70℃ 1 15mA 19mA 24mA 4.5V~5.5V 74ALS 8 Tri-State Unidirectional SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3938
10+
$2.3376
30+
$2.3007
100+
$2.2622
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?