
* Images are for reference only
SN74ALS30AN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74ALS30AN
- JLCPCB Part #
- C4471948
- Package
- PDIP-14
- Description
- 0℃~+70℃ 1 2V 4.5V~5.5V 400uA 74ALS Series 800mV 8mA NAND Gate PDIP-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1608
200+
$0.4496
500+
$0.4335
1000+
$0.4255
Welcome back, may I help you?