
* Images are for reference only
SN74ALS133DE4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74ALS133DE4
- JLCPCB Part #
- C4470033
- Package
- SOIC-16
- Description
- 0℃~+70℃ 1 25ns@5V,50pF 2V 4.5V~5.5V 400uA 74ALS Series 800mV 8mA NAND Gate SOIC-16 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0995
200+
$0.8126
500+
$0.7837
1000+
$0.7709
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?