
* Images are for reference only
SN74AHCT1G32DCK2
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74AHCT1G32DCK2
- JLCPCB Part #
- C7083258
- Package
- SC-70-5
- Description
- -40℃~+125℃ 1 1uA 2V 4.5V~5.5V 7.9ns@5V,50pF 74AHCT Series 800mV 8mA 8mA Level shifting OR Gate SC-70-5 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3085
200+
$0.1232
500+
$0.1190
1000+
$0.1169
Related Products
Welcome back, may I help you?