
* Images are for reference only
SN74AHC4066D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74AHC4066D
- JLCPCB Part #
- C1499595
- Package
- SOIC-14
- Description
- -40℃~+85℃ 10ns 10ns 1:1 2V~5.5V 4 50MHz 75Ω 7ns SOIC-14 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2341
200+
$0.4776
500+
$0.4616
1000+
$0.4536
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?