This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74AHC1G14DCKTG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74AHC1G14DCKTG4
JLCPCB Part #
C2873584
Package
SC-70-5
Description
-40℃~+125℃ 1 10uA 2V~5.5V 5.5ns@5V,15pF 74AHC 8mA 8mA Schmitt trigger SC-70-5 Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3180
10+ $1.1647
30+ $1.0212
250+ $0.9147
500+ $0.8695
1000+ $0.8486

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons