
* Images are for reference only
SN74AHC14PWRG3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74AHC14PWRG3
- JLCPCB Part #
- C2877167
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1 10.6ns@5V,50pF 2.2V~3.85V 2V~5.5V 2uA 6 74AHC 8mA 8mA 900mV~1.65V Schmitt trigger TSSOP-14 Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2879
1000+
$0.1115
2500+
$0.1075
5000+
$0.1055
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?