
* Images are for reference only
SN74AHC123ADBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74AHC123ADBR
- JLCPCB Part #
- C2682050
- Package
- SSOP-16-208mil
- Description
- -40℃~+85℃ 2 2V~5.5V 40uA 7.5ns 74AHC 8mA 8mA Monostable Retriggerable Schmitt trigger SSOP-16-208mil Monostable Multivibrators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3165
10+
$0.2482
30+
$0.2188
100+
$0.1822
500+
$0.1659
1000+
$0.1561
Related Products
Welcome back, may I help you?