This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74ABT534ANG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74ABT534ANG4
JLCPCB Part #
C1550042
Package
PDIP-20
Description
-40℃~+85℃ 1 1.6ns 125MHz 2ns 3.5pF 32mA 4.5V~5.5V 4.5ns@5V,50pF、5.5ns@5V,50pF 500nA 64mA 74ABT Series 8 D-Type Rising Edge Tri-State PDIP-20 Flip Flops ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5321
10+ $0.4199
30+ $0.3719
100+ $0.3126
500+ $0.2869
1000+ $0.2709
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons