
* Images are for reference only
SN74ABT2240APWLE
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74ABT2240APWLE
- JLCPCB Part #
- C6489109
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 12mA 2 250uA 32mA 4.5V~5.5V 74ABT Tri-State Unidirectional TSSOP-20 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5333
200+
$0.2137
500+
$0.2056
1000+
$0.2024
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?