
* Images are for reference only
SN74ABT16541DGGR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74ABT16541DGGR
- JLCPCB Part #
- C3756106
- Package
- TSSOP-48
- Description
- -40℃~+85℃ 2 2mA 32mA 4.5V~5.5V 64mA 74ABT 8 Tri-State Unidirectional TSSOP-48 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3563
1000+
$0.1378
2500+
$0.1330
5000+
$0.1306
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?