
* Images are for reference only
SN7416D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN7416D
- JLCPCB Part #
- C2872120
- Package
- SOIC-14
- Description
- 0℃~+70℃ 1 23ns@5V,15pF 2V 4.75V~5.25V 40mA 6 7400 Series 800mV SOIC-14 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2640
200+
$1.2636
500+
$1.2186
1000+
$1.1977
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?