
* Images are for reference only
SN65LVDS20DRFT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65LVDS20DRFT
- JLCPCB Part #
- C205962
- Package
- WSON-8-EP(2x2)
- Description
- -40℃~+85℃ 1 1 2.375V~3.6V 4Gbps Repeater WSON-8-EP(2x2) LVDS ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1082
10+
$6.2449
30+
$5.2253
100+
$4.7839
Related Products
Welcome back, may I help you?