
* Images are for reference only
SN65LVCP402RGER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65LVCP402RGER
- JLCPCB Part #
- C2675000
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 3.14V~3.47V Single Supply QFN-24-EP(4x4) Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$13.4572
10+
$13.0261
Related Products
Welcome back, may I help you?