
* Images are for reference only
SN65LBC180ADR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65LBC180ADR
- JLCPCB Part #
- C2671424
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1 1 1mA 30Mbps 4.75V~5.25V Full-Duplex Transceiver ±15kV SOIC-14 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$4.4264
10+
$3.7890
30+
$3.4085
100+
$3.0248
500+
$2.8482
1000+
$2.7695
Related Products
Welcome back, may I help you?