
* Images are for reference only
SN65HVD75DGK
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65HVD75DGK
- JLCPCB Part #
- C1544338
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+125℃ 1 1 20Mbps 213 2uA 3.3V Half-Duplex Transceiver ±8kV VSSOP-8-0.65mm RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8035
10+
$10.0462
30+
$8.9751
100+
$8.0763
Related Products
Welcome back, may I help you?