
* Images are for reference only
SN65HVD50DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65HVD50DR
- JLCPCB Part #
- C2671398
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 1uA 256 25Mbps 4.5V~5.5V Full-Duplex Transceiver SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6159
10+
$3.9186
30+
$3.5057
100+
$3.0864
500+
$2.8936
1000+
$2.8068
Related Products
Welcome back, may I help you?