
* Images are for reference only
SN65HVD22DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65HVD22DR
- JLCPCB Part #
- C181231
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 1uA 256 4.5V~5.5V 500Kbps Half-Duplex Transceiver ±16kV SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 62
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 62
In-stock Item Pricing
Qty Unit Price
1+
$4.2943
10+
$3.6693
30+
$3.1200
100+
$2.7447
500+
$2.5708
1000+
$2.4935
Related Products
Welcome back, may I help you?