
* Images are for reference only
SN65HVD21P
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65HVD21P
- JLCPCB Part #
- C201570
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1 1 4.5V~5.5V 5Mbps Transceiver PDIP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4429
10+
$6.2920
50+
$6.0913
100+
$5.9917
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?