
* Images are for reference only
SN65EPT21DGKR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65EPT21DGKR
- JLCPCB Part #
- C2677505
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+85℃ 1 1 300Mbps 3V~3.6V Decoupling PECL、LVDS TTL Unidirectional VSSOP-8-0.65mm Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2428
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2425
In-stock Item Pricing
Qty Unit Price
1+
$4.4505
10+
$3.7858
30+
$3.3908
100+
$2.9927
500+
$2.8081
1000+
$2.7262
Related Products
Welcome back, may I help you?