
* Images are for reference only
SN65C3232PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65C3232PWR
- JLCPCB Part #
- C2671378
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1Mbps 2 2 300uA 3V~5.5V Short-Circuit Protection Transceiver Yes ±15kV TSSOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$1.2555
10+
$1.0533
30+
$0.9425
100+
$0.7643
500+
$0.7097
1000+
$0.6840
Related Products
Welcome back, may I help you?