
* Images are for reference only
SN65C3222EPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65C3222EPWR
- JLCPCB Part #
- C2671731
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 1Mbps 2 2 3V~5.5V Transceiver TSSOP-20 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.7694
10+
$4.0498
30+
$3.6220
100+
$3.1892
500+
$2.9905
1000+
$2.9008
Related Products
Welcome back, may I help you?