This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN5416J

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN5416J
JLCPCB Part #
C4470554
Package
CDIP-14
Description
-55℃~+125℃ 15V 23ns@5V,15pF 250uA 2V 30mA 4.5V~5.5V 400mV 800mV SN5416 CDIP-14 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.4951
200+ $4.4490
500+ $4.2926
1000+ $4.2151
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons