This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN24710DGS

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN24710DGS
JLCPCB Part #
C1554042
Package
VSSOP-10-0.5mm
Description
-40℃~+85℃@(Ta) 1 3.4ms Open-drain VSSOP-10-0.5mm Power Management - Specialized ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 80

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7775
160+ $1.0757
480+ $1.0372
960+ $1.0195

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons