
* Images are for reference only
SM72485SDX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SM72485SDX/NOPB
- JLCPCB Part #
- C2072598
- Package
- HVSON-8-EP(4x4)
- Description
- -40℃~+125℃@(TJ) 1 150mA 234kHz 6V~95V Adjustable Buck Buck Built-in No HVSON-8-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5213
10+
$4.7282
30+
$4.2562
100+
$3.7794
500+
$3.5594
1000+
$3.4599
Welcome back, may I help you?