
* Images are for reference only
SM72485MM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SM72485MM/NOPB
- JLCPCB Part #
- C2072619
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+125℃@(TJ) 1 1.1MHz 150mA 6V~95V Adjustable Buck Buck Built-in No VSSOP-8-0.65mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0264
10+
$2.5672
30+
$2.2798
100+
$1.9860
500+
$1.8544
1000+
$1.7966
Related Products
Welcome back, may I help you?