
* Images are for reference only
SE555DRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SE555DRG4
- JLCPCB Part #
- C99978
- Package
- SOIC-8
- Description
- -55℃~+125℃ 100kHz 10mA 4.5V~18V SOIC-8 555 Timers / Counters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2447
50+
$0.1937
150+
$0.1717
500+
$0.1444
2500+
$0.1321
5000+
$0.1180
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?