
* Images are for reference only
SCANSTA112SMX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SCANSTA112SMX/NOPB
- JLCPCB Part #
- C2879157
- Package
- NFBGA-100
- Description
- -40℃~+85℃ 3.8mA 3V~3.6V 68mA Enable/shutdown function JTAG NFBGA-100 Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$18.4280
10+
$17.5655
30+
$16.0687
100+
$14.7629
Welcome back, may I help you?