
* Images are for reference only
SCAN25100TYAX
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SCAN25100TYAX
- JLCPCB Part #
- C3187515
- Package
- HTQFP-100(14x14)
- Description
- -40℃~+85℃ 1.8V、3.3V 2.5Gbps Deserializer、Serializer HTQFP-100(14x14) Serializers, Deserializers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B1
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.3619
200+
$21.0372
500+
$20.2982
1000+
$19.9335
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?